16AWG 3-conductor shielded multi-conductor cable, featuring a 600V voltage rating and a temperature range of -40°C to 90°C. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 0.419-inch insulation diameter and 0.035-inch insulation thickness. The 63 x 38 stranding ensures flexibility, and the cable is presented on a 500-foot black spool. Approvals include UL, CSA, VDE, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 85603CYBK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.419inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 10.72mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 53.38lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85603CYBK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
