16AWG 4-conductor, unshielded multi-conductor cable, 500ft spool, black PVC insulation and jacket. Features copper conductors with 63 x 38 stranding, 0.035-inch insulation thickness, and 0.362-inch insulation diameter. Rated for 600V, operating temperature range of -40°C to 90°C. Approvals include UL, CSA, VDE, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 85604BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 85604BK002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 168 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.362inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 8.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Xtra-Guard® Flex |
| Shielding | Unshielded |
| Stranding | 63 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 54lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85604BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.