
18AWG 3-conductor shielded multi-conductor cable, 500ft spool, black. Features copper conductors with PVC insulation and jacket, rated for 600V and operating temperatures from -40°C to 90°C. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. Stranding is 105 x 38, insulation diameter is 0.376 inches, and outside diameter is 9.47mm.
Alpha Wire 85803CYBK002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.376inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 9.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 105 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 41.44lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 85803CYBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.