Flexible Cable 15Conductors 18AWG 14mm 600VAC Black 30.48m Spool
Alpha Wire 85815 BK005 technical specifications.
| Type | Flexible Cable |
| Size | 18AWG |
| Number of Conductors | 15 |
| Conductor Material | Super Finely Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 14mm |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.