
5-conductor, 28AWG multi-conductor cable featuring shielded construction. Copper conductors with 7 x 36 stranding are insulated with PVC to a 0.04-inch thickness, contributing to a 0.2-inch insulation diameter. The cable is jacketed in PVC, with an overall outside diameter of 5.08mm. Rated for 300V, it operates within a temperature range of -10°C to 105°C and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Sign in to ask questions about the Alpha Wire 86005CYSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86005CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.2inch |
| Insulation Diameter | 0.2inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.77lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86005CYSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
