
Multi-conductor cable featuring 12 conductors, each 28AWG, with a 7 x 36 stranding configuration. Constructed with copper conductors, PVC insulation, and a PVC jacket, this shielded cable offers a 300V voltage rating. Operating temperature range is -10°C to 105°C. The cable has an outside diameter of 7.11mm and is supplied on a 500-foot spool. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 86012CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.28inch |
| Insulation Diameter | 0.283inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 7.11mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22.62lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86012CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.