
25-conductor, 28 AWG multicore cable featuring shielded construction. Conductors are copper with PVC insulation, offering a 0.329-inch insulation diameter and 0.04-inch insulation thickness. The grey PVC jacket encloses the cable, with an overall outside diameter of 8.1mm. Rated for 300V, this RoHS compliant cable operates between -10°C and 105°C, supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 86025CYSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86025CYSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.329inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 8.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86025CYSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
