
Shielded multi-conductor cable featuring 4 cores, each 26 AWG with a 0.14 mm² cross-sectional area. Constructed with copper conductors and PVC insulation, this cable offers a 300V voltage rating and operates within a temperature range of -10°C to 105°C. The grey PVC jacket provides durability, with an overall diameter of 5.08mm. Approvals include UL, CSA, VDE, and CE, with RoHS compliance. Supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 86104CYSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86104CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.2inch |
| Insulation Diameter | 0.199inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 2.43lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86104CYSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
