
This shielded cable features 7 conductors with a 26AWG wire gauge and a maximum operating temperature of 105°C. It has a grey PVC jacket and is available in a 100-foot length. The cable is RoHS compliant and meets UL, CSA, and VDE approvals. It is not Reach SVHC compliant. The cable is designed for use in applications where a shielded cable is required.
Alpha Wire 86107CY-SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.23inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Outside Diameter | 5.84mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8610 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 3.59lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86107CY-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
