
Multi-Conductor Cables 26AWG 12C SHIELD 500ft SPOOL SLATE
Alpha Wire 86112CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.29inch |
| Insulation Diameter | 0.303inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 7.37mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26.81lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86112CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.