The Alpha Wire Xtra-Guard Flex cable features 18 conductors with a 26AWG wire and PVC insulation, measuring 0.282inch in diameter and 0.04inch thick. It has a maximum operating temperature of 105°C and a minimum operating temperature of -10°C. The cable is available in a 100-foot length and is designed for use in a variety of applications.
Sign in to ask questions about the Alpha Wire 86118SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86118SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.282inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Package Quantity | 1 |
| Series | Xtra-Guard® Flex |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86118SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.