
25-conductor, 26 AWG multi-conductor cable featuring a 0.14 mm² conductor cross-sectional area. This shielded cable utilizes copper conductors and PVC insulation, with an insulation diameter of 0.355 inches and a thickness of 0.04 inches. The grey PVC jacket offers a maximum operating temperature of 105°C and a minimum of -10°C, with a 300V voltage rating. Supplied on a 100-foot spool, this RoHS compliant cable has an outside diameter of 8.8mm.
Alpha Wire 86125CYSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.355inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 8.8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.15lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86125CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
