
Multi-conductor, shielded cable featuring 5 conductors of 22AWG copper, each with 19 x 34 stranding. This cable utilizes PVC insulation and jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. Approvals include UL, CSA, VDE, and CE. The cable measures 100 feet in length with a 0.25-inch diameter and a grey color.
Sign in to ask questions about the Alpha Wire 86305CY-SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86305CY-SL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.25inch |
| Insulation Diameter | 0.25inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.22lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86305CY-SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.