22AWG multi-conductor cable featuring 25 conductors, each with a 19 x 34 stranding of copper. This shielded cable utilizes PVC insulation with a 0.045-inch thickness and a 0.446-inch insulation diameter, all enclosed within a durable PVC jacket. Operating within a temperature range of -10°C to 105°C, it boasts a 300V voltage rating and is supplied on a 100-foot spool in a slate grey color. Approvals include UL and CSA, with RoHS compliance confirmed.
Alpha Wire 86325CYSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.446inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 10.41mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 13.54lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86325CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.