Multi-pair cable, 28AWG, featuring 6 pairs and 12 conductors. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a 300V voltage rating. Operating temperature range is -10°C to 105°C, with a 500-foot spool length. Approvals include UL, CSA, VDE, and CE, with RoHS compliance.
Alpha Wire 86406CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.293inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 7.44mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.15lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86406CYSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.