This 20-conductor cable features 26AWG copper conductors with a PVC insulation material and a thickness of 0.045inch. The cable has a grey color and is available in a 1000foot length. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -10°C. The cable is RoHS compliant and part of the Xtra-Guard Flex series.
Sign in to ask questions about the Alpha Wire 86510CYSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86510CYSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.392inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86510CYSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.