
This shielded multi-pair cable features 20 conductors in 10 pairs, a 26AWG copper conductor material, and a PVC insulation material with a thickness of 0.045inch. The cable has a diameter of 0.4inch and an insulation diameter of 0.392inch, with a jacket material of PVC and a thickness of 0.01inch. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -10°C, and is compliant with UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Alpha Wire 86510CYSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 86510CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Diameter | 0.4inch |
| Insulation Diameter | 0.392inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Pairs | 10 |
| Outside Diameter | 9.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Thickness | 0.01inch |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 40.61lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86510CYSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.