
This shielded multi-pair cable features 28 conductors and 14 pairs, with a 26AWG wire/cable gauge and a 300V voltage rating. It is constructed with a copper conductor material, PVC insulation material, and a PVC jacket material. The cable has a maximum operating temperature of 105°C and a minimum operating temperature of -10°C. It is available in a 100ft length and is packaged on a spool.
Alpha Wire 86514CYSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.426inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 28 |
| Number of Pairs | 14 |
| Outside Diameter | 10.82mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.24lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.
