
22 AWG multipair cable, featuring 1 pair of shielded conductors. Constructed with copper conductors and PVC insulation, this cable boasts a 0.38 mm conductor diameter and 0.22 inch insulation diameter. The overall outside diameter is 5.33mm, with a 0.04 inch insulation thickness. Rated for 300V, it operates within a temperature range of -10°C to 105°C. This RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 86701CYSL005 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.22inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.19lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86701CYSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.