
Multi-pair cable featuring 22AWG stranded copper conductors, 3 pairs total (6 conductors). PVC insulation and jacket provide durability, with a 0.04-inch insulation thickness and 0.301-inch insulation diameter. Shielded construction enhances signal integrity. Rated for 300V, operating between -10°C and 105°C. Approvals include UL, CSA, VDE, and CE. Supplied on a 500-foot spool.
Alpha Wire 86703CYSL002 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.301inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 7.37mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® Flex |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 27.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 86703CYSL002 to view detailed technical specifications.
No datasheet is available for this part.
