CBL 600V 24AWG BLK 1000 = 1000'
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 87004CYBK199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Insulation Material | Polyurethane |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 87004CYBK199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.