Multi-Conductor Cables 18AWG 4C SHIELD 1000FT SPOOL BLACK
Alpha Wire 87304BK001 technical specifications.
| Color | Black |
| Jacket Material | PUR |
| Length | 100foot |
| Number of Conductors | 4 |
| Outside Diameter | 7.62mm |
| Packaging | Bulk |
| Series | 87304 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Weight | 640lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.