
4-conductor, 22AWG multi-conductor cable featuring 7x30 stranding and tinned copper conductors. PVC insulated with a 0.032-inch thickness and 0.185-inch insulation diameter, this cable is jacketed in chrome PVC. Rated for 300V, it operates between -20°C and 105°C, with UL and CSA approvals. Packaged on a 100-foot spool, the cable is grey and RoHS compliant.
Alpha Wire 882204SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.185inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 882204SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.