Computer Cable 6Conductors 22AWG 300V Chrome 30.48m/152.4m/304.8m Spool
Checking distributor stock and pricing after the page loads.
Alpha Wire 882206 technical specifications.
| Type | Computer Cable |
| Size | 22AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.