This 10-conductor cable features 22AWG copper conductors with a grey PVC insulation and a maximum operating temperature of 105°C. It is available in a 1000ft length and is packaged on a spool. The cable is RoHS compliant and meets UL and CSA approvals. It is suitable for use in applications where a multi-conductor cable is required, and is available from Alpha Wire as part number 882210SL001.
Sign in to ask questions about the Alpha Wire 882210SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 882210SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Weight | 54lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 882210SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
