This 6-conductor cable features 24AWG copper conductors with a grey PVC insulation, providing a maximum operating temperature range of -20°C to 105°C. The cable is available on a spool with 1000ft of length. It is designed for use in applications requiring a multi-conductor cable with a voltage rating of 300V.
Sign in to ask questions about the Alpha Wire 882406SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 882406SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.197inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 882406SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.