This 300V hook-up wire features a white color with PVC insulation, a 16AWG gauge, and a maximum operating temperature of 105°C. It is available on a 5000ft spool and is suitable for use in a variety of applications. The wire has a minimum operating temperature of -20°C and is made with copper conductors. The insulation thickness is 0.016inch and the insulation diameter is 0.092inch.
Sign in to ask questions about the Alpha Wire 891626WH013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 891626WH013 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.092inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 891626 |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 891626WH013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.