This yellow hook-up wire features a copper conductor and PVC insulation with a thickness of 0.016inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in a 5000ft length and is packaged individually.
Sign in to ask questions about the Alpha Wire 892207YL013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 892207YL013 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.062inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | 892207 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 892207YL013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.