This yellow hook-up wire features a 22AWG copper conductor and PVC insulation with a diameter of 0.064inch and a thickness of 0.016inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is 500 feet in length and is compliant with RoHS regulations.
Alpha Wire 892219YL002 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.064inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 892219 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
No datasheet is available for this part.