Hook-up Wire 24AWG 1524m 1.49mm Tinned Copper 300VAC Spool
Alpha Wire 892419 BR013 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 892419 BR013 to view detailed technical specifications.
No datasheet is available for this part.