
Coaxial Cables 13AWG PVC BLK 1000
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 9008BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 405 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 52R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 10.29mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 21 |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9008BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.