The 901003CY SL001 is a high-performance continuous flex cable from Alpha Wire's Xtra-Guard Flex series. It features 10 AWG bare copper conductors with a 105/30 stranding for superior flexibility in motion applications. The cable is protected by a tinned copper braid shield (85% coverage) and a slate thermoplastic elastomer (TPE) jacket, making it suitable for demanding industrial environments where resistance to oils, chemicals, and constant flexing is required.
Alpha Wire 901003CY SL001 technical specifications.
| Number of Conductors | 3 |
| Wire Gauge | 10AWG |
| Conductor Stranding | 105/30 |
| Voltage Rating | 600V |
| Operating Temperature | -30 to 90°C |
| Jacket Material | Thermoplastic Elastomer (TPE) |
| Shield Type | Tinned Copper Braid |
| Shield Coverage | 85% |
| Outer Diameter | 0.548inch |
| Conductor Material | Bare Copper |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Style | UL AWM 2587 |
No datasheet is available for this part.