
Alpha Wire 9011ABK001 technical specifications.
| Package/Case | 405 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Diameter | 0.405inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 10.29mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating (AC) | 300V |
| Weight | 104lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9011ABK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
