
Coaxial Cable, RG58A, 20 AWG, 0.48 mm, 50 ohm, 1000 ft, 304.8 m
Alpha Wire 9058ABK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Diameter | 0.195inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 1.9kV |
| Weight | 31lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9058ABK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.