
This coaxial cable features a 20AWG copper conductor, a 0.195inch PVC insulation diameter, and a 0.195inch PVC jacket diameter. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The cable is UL and NEC approved, RoHS compliant, and available on a spool with a package quantity of one.
Sign in to ask questions about the Alpha Wire 9058XBK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 9058XBK005 technical specifications.
| Approvals | UL, NEC |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 53.5R |
| Insulation Diameter | 0.195inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.195inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 1.4kV |
| Weight | 3.3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9058XBK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
