Coaxial Cable Braid Polyethylene 23AWG 2300V Black 304.8m
Checking distributor stock and pricing after the page loads.
| Type | Coaxial Cable |
| Size | 23AWG |
| Jacket Color | Black |
| Conductor Material | Copper Weld |
| Max Voltage Rating | 2300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |