Alpha Wire 9059CBK001 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.242inch |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 56lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9059CBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.