
This shielded cable features a 10.3mm outside diameter and a 13AWG gauge. It is constructed with a black PVC jacket and copper conductors. The cable is 500 feet in length and has a 50 ohm impedance. It is compliant with RoHS regulations, but the Reach SVHC compliance is unknown.
Sign in to ask questions about the Alpha Wire 9213-BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 9213-BK002 technical specifications.
| Package/Case | 0296 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 10.29mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9213 |
| Shielding | Shielded |
| Weight | 61lb |
| Wire/Cable Diameter | 10.3mm |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9213-BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.