
Cable, Coaxial; 20 AWG; 19/0.0071; 0.193 in.; Polyvinylchloride - Type I; Black
Alpha Wire 9858BK002 technical specifications.
| Approvals | UL |
| Color | Black |
| Impedance | 50R |
| Length | 500foot |
| Mount | Cable |
| Stranding | 19x0.0071 |
| Weight | 11lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9858BK002 to view detailed technical specifications.
No datasheet is available for this part.