
This shielded cable features a 22AWG conductor with 7X30 stranding, a grey PVC jacket, and a PVC insulation material. It has an impedance of 78 ohms and is available on a spool with a quantity of one. The cable is not Reach SVHC compliant and has approvals from UL and CSA. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Alpha Wire 9888C-SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 9888C-SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Diameter | 0.184inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 4.7mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7X30 |
| Weight | 24lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9888C-SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
