The AT141927 WH005 is a premium hook-up wire consisting of a 14 AWG silver-plated copper conductor with 19/27 stranding. It features white Polytetrafluoroethylene (PTFE) insulation, which provides excellent resistance to chemicals, oils, and high temperatures. This wire is rated for a maximum voltage of 600V and an operating temperature range of -55°C to +200°C. It is typically used in demanding electrical and electronic applications where space is limited and high reliability is required.
Alpha Wire AT141927 WH005 technical specifications.
| Wire Gauge | 14AWG |
| Conductor Stranding | 19/27 |
| Voltage Rating | 600V |
| Operating Temperature Max | 200°C |
| Operating Temperature Min | -55°C |
| Conductor Material | Silver Plated Copper |
| Insulation Material | Polytetrafluoroethylene (PTFE) |
| Insulation Thickness | 0.28mm |
| Outer Diameter | 2.29mm |
| Color | White |
| Length | 100ft |
| RoHS | Compliant |
| REACH | Unaffected |
| California Prop 65 | Compliant |
No datasheet is available for this part.