Cable Assembly 1m 22AWG M12 Circular 8 POS F Each
Alpha Wire AW0800112 SL356 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
No datasheet is available for this part.