
Multicore Cable, Pro-Tekt, Screened, 4 Core, 28 AWG, 164 ft, 50 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire B951042GE321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 50m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Outside Diameter | 3.96mm |
| Reach SVHC Compliant | No |
| Series | PRO-TEKT™ |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire B951042GE321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.