Alpha Wire CAP21BK078 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Inside Diameter | 0.2inch |
| Length | 0.9inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CAP21BK078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.