ALPHA WIRE CAP22 BK078 Heat Shrink Boot, FIT Cap-22, End Cap, 0.25 ", 6.35 mm, Black, 1.15 ", 29.21 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire CAP22BK078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PO, Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Inside Diameter | 0.29inch |
| Length | 1inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CAP22BK078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
