
Heat shrink tubing made from polyolefin material with a black color, 0.4inch inside diameter, and 1.2inch length. Operating temperature range is between -55°C and 135°C. The tubing is packaged individually.
Alpha Wire CAP23BK078 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Inside Diameter | 0.4inch |
| Length | 1.2inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CAP23BK078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.