
This heat shrink tubing is made from polyolefin material with a black color. It has an inside diameter of 0.81inch and a length of 2.4inch. The operating temperature range is from -55°C to 135°C. The tubing is packaged individually and is not Reach SVHC compliant.
Alpha Wire CAP25BK078 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Inside Diameter | 0.81inch |
| Length | 2.4inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CAP25BK078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.