
Tape, Shielding; Copper; 0.003 In.; 0.5In.; 36 Yds.
Sign in to ask questions about the Alpha Wire CST5NC087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire CST5NC087 technical specifications.
| Approvals | UL |
| Length | 108foot |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Weight | 6.8lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CST5NC087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.