Cable Assembly 20m 22AWG M12 Circular 3 POS M Each
Alpha Wire DR0300104 SL401 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire DR0300104 SL401 to view detailed technical specifications.
No datasheet is available for this part.