Cable Assembly 20m 22AWG M12 Circular to M8 Circular 3 POS M-F Each
Alpha Wire DR03GR100 SL401 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M8 Circular |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire DR03GR100 SL401 to view detailed technical specifications.
No datasheet is available for this part.